
Dual 8-bit transceiver, CMOS technology, 3-state output, and non-inverting polarity. Features 16 channels with 8 bits per element, operating at 5V supply voltage and supporting a range of 4.5V to 5.5V. Offers 24mA high and low level output current, with a propagation delay of 6.5ns. Packaged in a 48-pin TSSOP for surface mounting, this lead-free and RoHS compliant component operates from -55°C to 125°C.
Stmicroelectronics 74ACT16245TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 13.4ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74ACT16245TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.