The 74ACT16373TTR is a dual 3-state D-type latch from Stmicroelectronics. It features 16 input lines and 3 output lines, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is RoHS compliant and has a propagation delay of 8.5ns and a turn-on delay time of 5.3ns. It is available in a TSSOP package and is mounted via surface mount. The latch is non-inverting and has a high level output current of 24mA and a low level output current of 24mA.
Stmicroelectronics 74ACT16373TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 2 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Input Lines | 16 |
| Number of Output Lines | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Turn-On Delay Time | 5.3ns |
| RoHS | Compliant |
No datasheet is available for this part.