CMOS 4-bit synchronous positive edge-triggered up binary counter. Features a 4-bit logic function with synchronous reset, operating from a 4.5V to 5.5V supply voltage. This surface mount component offers a 10ns propagation delay and a 13ns turn-on delay time. Designed for operation between -55°C and 125°C, it is lead-free and RoHS compliant.
Stmicroelectronics 74ACT163MTR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74ACT163MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.