The 74ACT163TTR is a 4-bit counter integrated circuit with synchronous reset. It operates over a temperature range of -55°C to 125°C and is supplied with a maximum voltage of 5.5V. The device is packaged in a TSSOP-16 package and is lead-free. It is RoHS compliant and suitable for surface mount applications.
Stmicroelectronics 74ACT163TTR technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Sync/Async | Synchronous |
| RoHS | Compliant |
No datasheet is available for this part.