
Dual 4-bit buffer/line driver featuring inverting, 3-state outputs. Operates with a supply voltage range of 4.5V to 5.5V, offering a high level output current of 24mA and a low level output current of 24mA. This surface mount component boasts a propagation delay of 7.5ns and a wide operating temperature range from -55°C to 125°C. Packaged in a 20-pin SOIC for tape and reel distribution, it is lead-free and RoHS compliant.
Sign in to ask questions about the Stmicroelectronics 74ACT240MTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74ACT240MTR technical specifications.
| Package/Case | SO |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74ACT240MTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
