
Dual 4-bit buffer/line driver with 3-state outputs, featuring 8 channels and 8 input lines. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers a high level output current of -24mA and low level output current of 24mA. CMOS technology ensures low quiescent current of 4uA. Surface mountable in a SOP-20 package, this RoHS compliant component boasts a propagation delay of 9ns and a wide operating temperature range from -55°C to 125°C.
Sign in to ask questions about the Stmicroelectronics 74ACT244MTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74ACT244MTR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 11.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74ACT244MTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
