
8-bit, 3-state transceiver with true output, designed for 5V CMOS logic. Features 8 channels, each with a 24mA high and low level output current. Operates across a wide temperature range of -55°C to 125°C, with a maximum supply voltage of 5.5V. Packaged in a 20-pin TSSOP for surface mounting, this RoHS compliant component offers an 8ns propagation delay.
Sign in to ask questions about the Stmicroelectronics 74ACT245TTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74ACT245TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74ACT245TTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
