
Quad 2-to-1 line multiplexer, featuring true output logic. This surface mount device operates with a single 5V supply voltage, ranging from 4.5V to 5.5V, and supports high and low level output currents of 24mA. With four independent circuits, it offers 8 inputs and 4 outputs, boasting a propagation delay of 8ns. Designed for reliability, it operates across a wide temperature range of -55°C to 125°C and is RoHS compliant.
Stmicroelectronics 74ACT257MTR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Logic Function | Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Input Lines | 1 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.