
Quad 2-to-1 multiplexer, featuring true outputs and a DPST throw configuration. This surface mount IC operates from a 4.5V to 5.5V supply range, with a typical 5V operating voltage. It offers 8 inputs and 4 outputs, supporting a high level output current of 24mA and a low level output current of 24mA. With a propagation delay of 8ns, this lead-free component is RoHS compliant and operates across a temperature range of -55°C to 125°C.
Stmicroelectronics 74ACT257TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Input Lines | 1 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.