
The 74ACT32TTR is a 4-channel OR gate integrated circuit with a supply voltage range of 4.5V to 5.5V. It operates over a temperature range of -55°C to 125°C and features a propagation delay of 9ns. The device is packaged in a TSSOP package and is RoHS compliant. It has a quiescent current of 2uA and a high level output current of 24mA.
Sign in to ask questions about the Stmicroelectronics 74ACT32TTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74ACT32TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74ACT32TTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.