
The 74ACT373TTR is a single-channel D-Type latch IC with 8 input and 8 output lines. It operates over a temperature range of -55°C to 125°C and is supplied with a voltage between 4.5V and 5.5V. The device features a propagation delay of 10ns and a turn-on delay time of 6ns. It is available in a TSSOP20 package and is RoHS compliant.
Stmicroelectronics 74ACT373TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74ACT373TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
