8-bit D-type flip-flop buffer/driver with true outputs, featuring 3-state outputs and positive edge clock triggering. This CMOS logic IC operates at frequencies up to 260MHz with a propagation delay of 10ns and turn-on delay of 5ns. It supports a 4.5V to 5.5V operating supply voltage, delivering 24mA low-level and -24mA high-level output current. Packaged in a 20-pin TSSOP for surface mounting, this RoHS compliant component is designed for non-inverting logic functions.
Stmicroelectronics 74ACT374TTR technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 260MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
No datasheet is available for this part.