
8-bit D-type flip-flop buffer/line driver, featuring true outputs and 3-state capability. Operates with a 4.5V to 5.5V supply voltage, ideal for 5V systems. This CMOS component triggers on the positive clock edge, offering a maximum operating frequency of 270MHz. Designed for surface mounting in a TSSOP-20 package, it supports high-level output current of -24mA and low-level output current of 24mA. With a propagation delay of 10ns and turn-on delay of 5ns, it is RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics 74ACT574TTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74ACT574TTR technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 270MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74ACT574TTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
