
Dual D-type flip-flop with complementary outputs, operating at up to 250MHz. Features positive edge triggering, a propagation delay of 10ns, and a turn-on delay time of 5ns. Designed for surface mounting in a TSSOP-14 package, this semiconductor component supports a supply voltage range of 4.5V to 5.5V. It offers a high and low level output current of 24mA and operates across a temperature range of -55°C to 125°C. This RoHS compliant integrated circuit is lead-free.
Sign in to ask questions about the Stmicroelectronics 74ACT74TTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74ACT74TTR technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| High Level Output Current | 24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74ACT74TTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
