Dual 8-bit bus driver, ALVC/VCX/A family, featuring true output polarity and positive edge triggering. Operates with a supply voltage range of 1.65V to 3.6V, with a nominal 2.7V. Offers a maximum propagation delay of 6.5ns, with 4.6ns at nominal supply. This 48-terminal device, housed in a TSSOP-48 package, supports a maximum operating frequency of 300MHz and a load capacitance of 50pF. Designed for military temperature grade operation, from -55°C to 125°C.
Stmicroelectronics 74ALVCH162374T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 6.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 4.6 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 300000000 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.