
The 74ALVCH16245TTR is a high-speed 8-bit transceiver with inverting logic function. It can handle up to 24mA of high-level output current and 24mA of low-level output current. The device operates within a temperature range of -55°C to 125°C and has a maximum power dissipation of 400mW. It is available in a lead-free TSSOP-48 package and is compliant with RoHS regulations.
Sign in to ask questions about the Stmicroelectronics 74ALVCH16245TTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74ALVCH16245TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 3 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74ALVCH16245TTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
