The 74ALVCH16373T is a dual 8-bit bus driver from Stmicroelectronics, featuring a military-grade temperature range of -55°C to 125°C. It has a 48-pin TSSOP package and operates on a supply voltage of 1.65V to 3.6V. The device has a propagation delay of 7ns and a maximum output current of 24μA. It is designed for use in high-speed digital systems and is compliant with the ALVC/VCX/A family of logic ICs.
Sign in to ask questions about the Stmicroelectronics 74ALVCH16373T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74ALVCH16373T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 7 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 3.6 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics 74ALVCH16373T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.