
The 74ALVCH16373TTR is a dual 3-state D-type latch IC with 2 independent circuits. It operates within a temperature range of -55°C to 125°C and can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 1.65V. The device features a propagation delay of 3.6ns and a turn-on delay time of 1ns. It is available in a TSSOP-48 package and is mounted via surface mount technology.
Sign in to ask questions about the Stmicroelectronics 74ALVCH16373TTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74ALVCH16373TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 2 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| RoHS Compliant | No |
| Series | 74ALVCH |
| Turn-On Delay Time | 1ns |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics 74ALVCH16373TTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
