
Dual 8-bit D-type flip-flop with true outputs, designed for high-speed logic applications. Features a 300MHz operating frequency and 4.9ns propagation delay. Operates from a 1.65V to 3.6V supply voltage, offering 24mA high and low level output current. This surface-mount component is housed in a TSSOP-48 package and supports positive edge clock triggering.
Stmicroelectronics 74ALVCH16374TTR technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 300MHz |
| High Level Output Current | 24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| RoHS Compliant | Yes |
| Series | 74ALVTH |
| Turn-On Delay Time | 4.2ns |
| RoHS | Compliant |
No datasheet is available for this part.
