32-bit, 1-bit transceiver, CMOS technology, bidirectional, true output, 3-state output. Features 24mA high and low level output current, 3.6ns propagation delay, and 5.7ns turn-on delay. Operates from 1.65V to 3.6V supply voltage with a maximum power dissipation of 400mW. Packaged in LFBGA, surface mount, tape and reel. RoHS compliant, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics 74ALVCH32245LBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74ALVCH32245LBR technical specifications.
| Package/Case | LFBGA |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 32 |
| Number of Circuits | 3 |
| Number of Elements | 4 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 5.7ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74ALVCH32245LBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.