
CMOS logic inverter IC featuring a single gate with buffer and inverter functions. Operates from a 1.2V to 3.6V supply voltage range, with a nominal operating voltage of 3.3V. Offers a high level output current of -10mA and a low level output current of 10mA. This surface mount component has a propagation delay of 3.8ns and is packaged in a DFN case on tape and reel. It is lead-free and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics 74AUP1G04DTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74AUP1G04DTR technical specifications.
| Package/Case | DFN |
| High Level Output Current | -10mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.8ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74AUP1G04DTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.