
Low voltage CMOS QUAD 2-Input NAND gate, featuring 5V tolerant inputs. This surface mount integrated circuit operates with a minimum supply voltage of 2V and a maximum of 3.6V, with a nominal supply voltage of 3.6V. It offers a high level output current of -24mA and a low level output current of 24mA. The device boasts a propagation delay of 4.3ns and a turn-on delay time of 5.1ns, with a quiescent current of 10uA. Constructed with CMOS technology, it is RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics 74LCX00MTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74LCX00MTR technical specifications.
| Package/Case | SO |
| Contact Plating | Tin, Matte |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 5.1ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LCX00MTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
