
Hex 1-input inverter gate, surface mount, SOIC package with tin, matte contact plating. Features 6 independent inverter circuits, each with a single input and output. Operates with a supply voltage range of 2V to 3.6V, offering a high level output current of -24mA and a low level output current of 24mA. CMOS technology ensures low quiescent current of 10uA. Suitable for operation between -40°C and 85°C, with a propagation delay of 5.2ns.
Sign in to ask questions about the Stmicroelectronics 74LCX04MTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74LCX04MTR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LCX04MTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
