
Hex 1-input inverter gate IC, featuring 6 independent inverter functions. Operates with a supply voltage range of 2V to 3.6V, with a nominal 3.6V. Offers a high level output current of -24mA and a low level output current of 24mA. This CMOS technology component has a propagation delay of 5.2ns and a turn-on delay time of 6ns. Packaged in a 14-pin TSSOP with gold contact plating, it is designed for surface mounting and is lead-free and RoHS compliant.
Sign in to ask questions about the Stmicroelectronics 74LCX04TTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74LCX04TTR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LCX04TTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
