The 74LCX07YMTR is a surface-mount inverting buffer IC with six elements, each capable of handling 24mA of low-level output current and -24mA of high-level output current. Operating within a temperature range of -40°C to 85°C, this IC can be supplied with a voltage between 2V and 3.6V. With a quiescent current of 10uA, the 74LCX07YMTR is suitable for automotive applications and is compliant with RoHS regulations.
Stmicroelectronics 74LCX07YMTR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LCX Automotive |
| RoHS | Compliant |
No datasheet is available for this part.