The 74LCX07YTTR is a high-level output current inverting buffer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 2V. The device is RoHS compliant and features a quiescent current of 10uA. It is available in a TSSOP-14 package and is part of the 74LCX Automotive series.
Sign in to ask questions about the Stmicroelectronics 74LCX07YTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74LCX07YTTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LCX Automotive |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LCX07YTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
