
LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, SO-14
Sign in to ask questions about the Stmicroelectronics 74LCX08M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74LCX08M technical specifications.
| Package/Case | SO |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.8ns |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | 74LCX08 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics 74LCX08M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.