
The 74LCX125YMTR is a 4-bit inverting buffer with 3-STATE output, suitable for automotive applications. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2V and 3.6V. This device is packaged in a RoHS compliant SOIC-14 package and is available in quantities of 2500 per reel. The 74LCX125YMTR has a quiescent current of 10uA and can source/sink up to 24mA of current at the output. It is compliant with the 74LCX Automotive series and is suitable for use in a variety of logic applications.
Sign in to ask questions about the Stmicroelectronics 74LCX125YMTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74LCX125YMTR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LCX Automotive |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LCX125YMTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.