
Quad 3-state bus buffer with 5V tolerant inputs and outputs, featuring CMOS technology. This non-inverting buffer operates from a 2V to 3.6V supply, offering 24mA high and low level output current. Designed for surface mounting in a TSSOP package, it boasts a 6ns propagation delay and a quiescent current of 10uA. Suitable for automotive applications, this lead-free, RoHS compliant component operates across a -40°C to 85°C temperature range.
Stmicroelectronics 74LCX125YTTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LCX Automotive |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.