
CMOS 3-to-8 demultiplexer/decoder IC, featuring an inverting output polarity. This surface-mount component operates with a supply voltage range of 2V to 3.6V and offers a propagation delay of 7.9ns. It boasts a high level output current of -24mA and a low level output current of 24mA, with a quiescent current of 10uA. Packaged in a 16-pin TSSOP with gold contact plating, this RoHS compliant device is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Stmicroelectronics 74LCX138TTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74LCX138TTR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7.9ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Type | Single |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 7.9ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LCX138TTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
