
Dual 2-to-4 demultiplexer/decoder IC featuring inverted outputs. This CMOS logic component operates with a supply voltage range of 2V to 3.6V, supporting a maximum output current of 24mA at both high and low levels. Designed for surface mounting in a SOIC package, it offers two independent circuits, each with two input lines and four output lines. The device boasts a propagation delay of 7.3ns and a quiescent current of 10uA.
Stmicroelectronics 74LCX139MTR technical specifications.
| Package/Case | SO |
| High Level Output Current | 24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7.3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LCX |
| Supply Type | Single |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Throw Configuration | DP4T |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
