
Hex 1-input Schmitt trigger inverter IC featuring CMOS technology. This surface mount device operates within a 2V to 3.6V supply voltage range and offers a propagation delay of 5ns. It boasts 6 independent inverter gates, each with a Schmitt trigger input, and supports output currents of 24mA (low) and -24mA (high). Packaged in SO (SOP-14) with tin matte plating, this lead-free, RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Stmicroelectronics 74LCX14MTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74LCX14MTR technical specifications.
| Package/Case | SO |
| Contact Plating | Tin, Matte |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LCX14MTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
