
Hex 1-input inverter gate, featuring Schmitt trigger inputs for enhanced noise immunity. This CMOS logic IC operates from a 2V to 3.6V supply voltage, with a nominal supply of 3.6V. It offers a propagation delay of 5ns and a turn-on delay time of 6.5ns. The component is housed in a 14-pin TSSOP package for surface mounting and is lead-free and RoHS compliant.
Sign in to ask questions about the Stmicroelectronics 74LCX14TTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74LCX14TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.004949oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LCX14TTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
