Quad 2-to-1 line multiplexer featuring true outputs. This surface mount component operates with a single supply voltage range of 2V to 3.6V and offers a high level output current of 24mA, with a low level output current also at 24mA. It boasts a propagation delay of 6ns and is housed in a 16-pin TSSOP package with gold contact plating. The device is RoHS compliant and designed for a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics 74LCX157TTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74LCX157TTR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Input Lines | 1 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LCX157TTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.