
16-bit, 4-bit per element buffer/line driver featuring 3-state, true outputs. Operates with a supply voltage range of 2V to 3.6V, supporting a high level output current of -12mA and a low level output current of 12mA. This CMOS technology component boasts a propagation delay of 4.4ns and a turn-on delay time of 6.3ns. Packaged in a RoHS compliant TSSOP for surface mounting, it functions across an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics 74LCX162244TTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74LCX162244TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 6.3ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LCX162244TTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
