
Dual 8-bit driver, LVC/LCX/Z Series, featuring true outputs and 3-state functionality. This CMOS logic IC operates with a supply voltage range of 2V to 3.6V and supports a wide temperature range from -55°C to 125°C. With 16 bits and 2 independent 8-bit circuits, it offers non-inverting D-type latch logic. The component is surface mountable in a TSSOP-48 package, providing 24mA high and low level output current.
Sign in to ask questions about the Stmicroelectronics 74LCX16373TTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74LCX16373TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.4ns |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 5.4ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LCX16373TTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
