
Dual 8-bit D-type flip-flop buffer/line driver, featuring positive edge clock triggering and true outputs. Operates with a maximum supply voltage of 3.6V and a minimum of 2V, supporting a frequency up to 150MHz. Offers 24mA high and low level output current, with a propagation delay of 6.2ns. Packaged in a TSSOP surface mount configuration, this component is RoHS compliant and operates within a temperature range of -55°C to 125°C.
Sign in to ask questions about the Stmicroelectronics 74LCX16374TTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74LCX16374TTR technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 24mA |
| Input Capacitance | 7pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LCX16374TTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.