8-bit bidirectional transceiver, CMOS technology, 3-state output, operating voltage 2V to 3.6V, with 24mA high and low level output current. Features 9.2ns propagation delay and 10.7ns turn-on delay time. Packaged in a 20-pin TSSOP for surface mounting, this RoHS compliant component operates from -55°C to 125°C.
Sign in to ask questions about the Stmicroelectronics 74LCX245TTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74LCX245TTR technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 10.7ns |
| Voltage | 5V |
| Weight | 0.006737oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LCX245TTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
