
Quad 2-to-1 line multiplexer featuring true outputs. This surface mountable integrated circuit operates with a single supply voltage range of 2V to 3.6V. It offers a high level output current of 24mA and a low level output current of 24mA, with a propagation delay of 6ns. The component is housed in a 16-pin SOP package and supports a wide operating temperature range from -55°C to 125°C.
Sign in to ask questions about the Stmicroelectronics 74LCX257MTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74LCX257MTR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Input Lines | 1 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LCX |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics 74LCX257MTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
