
Quad 2-input OR gate IC, featuring CMOS technology and a 74LCX series designation. This surface mount component operates within a 2V to 3.6V supply voltage range and offers a typical propagation delay of 6ns. It provides 4 independent OR gates, each with 2 inputs and 1 output, capable of sourcing 24mA and sinking -24mA. Packaged in a 14-pin TSSOP with gold contact plating, this lead-free and RoHS compliant device is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Stmicroelectronics 74LCX32TTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74LCX32TTR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LCX32TTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
