
8-bit D-type latch with true outputs, featuring 3-state non-inverting outputs and CMOS technology. Operates from a 2V to 3.6V supply voltage with a nominal 3.6V, offering a propagation delay of 9.5ns and turn-on delay of 1.5ns. Supports high level output current of -24mA and low level output current of 24mA. Packaged in a 20-pin SOP for surface mounting, this RoHS compliant component is suitable for operation between -55°C and 125°C.
Stmicroelectronics 74LCX373MTR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.028254oz |
| RoHS | Compliant |
No datasheet is available for this part.
