
8-bit D-type latch with true output, featuring 3-state outputs and CMOS technology. This surface mount component operates from a 2V to 3.6V supply, offering a propagation delay of 8ns and a turn-on delay time of 1.5ns. It supports a high level output current of -24mA and a low level output current of 24mA, with a maximum operating temperature of 125°C. Packaged in a 20-pin TSSOP with gold contact plating, this RoHS compliant device is ideal for logic buffering and line driving applications.
Sign in to ask questions about the Stmicroelectronics 74LCX373TTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74LCX373TTR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LCX373TTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
