
8-bit D-type flip-flop with true outputs, featuring positive edge clock triggering and 3-state outputs. This surface mount device operates with a minimum supply voltage of 2V and a maximum of 3.6V, supporting a maximum frequency of 140MHz. It offers a high level output current of -24mA and a low level output current of 24mA, with a propagation delay of 9.5ns. The component is housed in a 20-pin SOIC package with gold contact plating and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics 74LCX374MTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74LCX374MTR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 140MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LCX374MTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.