8-bit D-type flip-flop buffer with true outputs, featuring positive edge clock triggering and 3-state outputs. This surface mount component operates with a maximum supply voltage of 3.6V and a minimum of 2V, offering a high-speed operation up to 140MHz. It provides ±24mA output current and boasts a propagation delay of 9.5ns, with a turn-on delay time of 1.5ns. Designed for a wide temperature range from -55°C to 125°C, it is lead-free and RoHS compliant.
Sign in to ask questions about the Stmicroelectronics 74LCX374TTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74LCX374TTR technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 140MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LCX374TTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.