
The 74LCX86MTR is a high-speed CMOS logic IC with a 4-input XOR gate and OR gate. It operates at supply voltages between 2V and 3.6V and can withstand temperatures from -40°C to 85°C. The device features a propagation delay of 6.5ns and a quiescent current of 10uA. It is available in a SO package and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics 74LCX86MTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74LCX86MTR technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LCX86MTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
