Dual 8-bit bidirectional transceiver, featuring 16 channels and 2 independent 8-bit elements. CMOS technology ensures low quiescent current of 20uA and a maximum supply voltage of 3.6V. Operates across a wide temperature range from -55°C to 125°C with a propagation delay of 5.2ns. Surface mountable in a TSSOP-48 package with tin-matte contact plating, this RoHS compliant component offers 3-state outputs.
Sign in to ask questions about the Stmicroelectronics 74LCXHR162245TTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74LCXHR162245TTR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LCXHR |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LCXHR162245TTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.