
The 74LCXU04MTR is a high-speed CMOS inverter with six channels. It can source up to 24mA at high level and sink up to 24mA at low level. The device operates within a temperature range of -55°C to 85°C and is supplied with a voltage between 2V and 3.6V. The 74LCXU04MTR is available in a SO package with 2500 units per reel. This product is compliant with the Restriction of Hazardous Substances (RoHS) directive.
Sign in to ask questions about the Stmicroelectronics 74LCXU04MTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74LCXU04MTR technical specifications.
| Package/Case | SO |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74LCXU04 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LCXU04MTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.