
CMOS Hex Inverter, featuring 6 independent 1-input inverter gates. Operates with a supply voltage range of 1.65V to 3.6V, nominal 3.3V. Offers a propagation delay of 5.4ns and a turn-on delay time of 12.5ns. Supports high level output current of -24mA and low level output current of 24mA. Packaged in a 14-pin TSSOP with gold contact plating, suitable for surface mounting. Extended operating temperature range from -55°C to 125°C, RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics 74LVC04ATTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74LVC04ATTR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.4ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Voltage-Nom | 3.3V |
| Technology | CMOS |
| Turn-On Delay Time | 12.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LVC04ATTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.