
Quad 2-input AND gate IC, featuring CMOS technology and a 74LVC series designation. This surface mount component, packaged in SOP, offers a wide operating temperature range from -55°C to 125°C with a maximum supply voltage of 3.6V. It provides a high level output current of -24mA and a low level output current of 24mA, with a typical propagation delay of 5ns. The device is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Stmicroelectronics 74LVC08AMTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74LVC08AMTR technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin |
| High Level Output Current | -24mA |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 5.8ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LVC08AMTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
