
The 74LVC125ATTR is a 3-STATE inverting buffer with a propagation delay of 5.8ns. It operates over a temperature range of -55°C to 125°C and is supplied with a voltage between 1.65V and 3.6V. This device is lead-free and RoHS compliant, packaged in a TSSOP-14 surface mount package.
Sign in to ask questions about the Stmicroelectronics 74LVC125ATTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74LVC125ATTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.8ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LVC125ATTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
